Alpha Solway Yellow Disposable Coverall, M
- RS Stock No.:
- 212-4509
- Mfr. Part No.:
- CDX1B/HX1500/YE2
- Manufacturer:
- Alpha Solway
View all Overalls
21 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$62.37
(exc. GST)
$71.73
(inc. GST)
units | Per unit |
1 + | $62.37 |
- RS Stock No.:
- 212-4509
- Mfr. Part No.:
- CDX1B/HX1500/YE2
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Size | M |
Reusable/Disposable | Disposable |
Style | Coverall |
Gender | Unisex |
Chest Size | 39.37in |
Inside Leg | 69.29in |
Colour | Yellow |