- RS Stock No.:
- 212-4510
- Mfr. Part No.:
- CDX1B/HX1500/YE3
- Brand:
- Alpha Solway
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$54.81
(exc. GST)
$63.03
(inc. GST)
Units | Per unit |
1 + | $54.81 |
- RS Stock No.:
- 212-4510
- Mfr. Part No.:
- CDX1B/HX1500/YE3
- Brand:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alphachem X150 is a light, durable and cost effective disposable chemical protective garment manufactured using lightweight HDPE fabric. It offers chemical resistance against splashes and sprays of hazardous chemicals in Type 3 and 4 applications.
Designed to provide increased wearer comfort, exceptional levels of safety and protection, with superior durability
Double sleeve system with inner thumb loop
Improved fit, enhanced freedom of movement with two piece crotch pattern
3 piece hood ensures a comfortable fit
Double zip / grab tag - easier to hold when wearing gloves
Knee patches give extra re-enforcement where its needed most
Stitched and taped seams provide a strong and effective chemical barrier
Quick and easy donning/doffing
Elasticated ankles and wrists
Double sleeve system with inner thumb loop
Improved fit, enhanced freedom of movement with two piece crotch pattern
3 piece hood ensures a comfortable fit
Double zip / grab tag - easier to hold when wearing gloves
Knee patches give extra re-enforcement where its needed most
Stitched and taped seams provide a strong and effective chemical barrier
Quick and easy donning/doffing
Elasticated ankles and wrists
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Yellow |
Style | Coverall |
Gender | Unisex |
Chest Size | 42.51in |
Hooded | Yes |