- RS Stock No.:
- 238-2922
- Mfr. Part No.:
- 3482 Orange 132S
- Brand:
- DNC
On back order for despatch 14/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$353.51
(exc. GST)
$406.54
(inc. GST)
Units | Per unit |
1 + | $353.51 |
- RS Stock No.:
- 238-2922
- Mfr. Part No.:
- 3482 Orange 132S
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC inherent FR PPE2 D/N coverall has two way radio loops, concealed center open front with two-way FR nylon zipper. It has cool breeze airflow cooling system which removes sweat and body heat through innovative under-arm vents, upper back or vertical vents, airflow eyelets between legs.
It comes in orange colour with size of 132S
230gsm ripstop weave 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% anti-static inherent FR fabric
HiVis day/night fabric design
Sun protection, cool-breeze airflow vents
Carbon grid anti-static
230gsm ripstop weave 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% anti-static inherent FR fabric
HiVis day/night fabric design
Sun protection, cool-breeze airflow vents
Carbon grid anti-static
Specifications
Attribute | Value |
---|---|
Size | 132 cm |
Material Properties | Anti-Static, Flame Retardant, Hi-Vis, UV Protection |
Style | Coverall |
Reusable/Disposable | Reusable |
Standards Met | AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR |