Tychem SL162TCS59 Yellow Disposable Coverall

  • RS Stock No. 353-2869
  • Mfr. Part No. SL162TCS59
  • Manufacturer Tychem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Tyvek® C Chemical Coverall

Made from Tyvek C high performance chemical barrier material
Colour: Yellow
Anti-static
Provides outstanding protection against: hazardous dusts and powders; inorganic acids and bases; certain chemicals in aerosol and spray; and water based salt solutions
Specified seam construction ensures seam strength, durability and integrity of the coverall
Garment design, seams and closures adapted to barrier requirements
Applications: handling hazardous powders, inorganic acids and bases, and certain organic chemicals; cleaning vessels and pipes with high pressure water jets; exposure to radioactive particles; spraying a wide variety of paints; and treatment of crops with agrochemicals applied under pressure
Meets the seam tight requirements and whole suit tests defined by the EN standards for Chemical Protective Clothing of Type 3 (liquid tight),Type 4 (spray tight), Type 5 (particle tight), Type 6 (limited splash tight)

Standards

BS EN ISO 9002

Standards

BS EN ISO 9002

Specifications
Attribute Value
Style Coverall
Gender Men
Chest Size 100 → 108cm
Length 174 → 182cm
Reusable/Disposable Disposable
Material Properties Anti-Static
Material Tyvek
Colour Yellow
85 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 60.15
(exc. GST)
$ 69.17
(inc. GST)
units
Per unit
1 - 6
$60.15
7 - 14
$58.95
15 - 39
$58.04
40 +
$56.47
Related Products
MICROGARD 1500 Plus coverall is complete with a ...
Description:
MICROGARD 1500 Plus coverall is complete with a 3 piece hood. The coverall is elasticated at the wrists, waist and ankles and includes a 2 way front zipper with a resealable Storm flap. The seams of the coverall are stitched ...
Alphachem X150 is a light, durable and cost ...
Description:
Alphachem X150 is a light, durable and cost effective disposable chemical protective garment manufactured using lightweight HDPE fabric. It offers chemical resistance against splashes and sprays of hazardous chemicals in Type 3 and 4 applications. Designed to provide increased wearer ...
Kleenguard coveralls are designed for short-life wear and ...
Description:
Kleenguard coveralls are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Each coverall creates a high-pressure jet-tight barrier against harmful substances and is supplied in a sealed clear polybag for ...
Kleenguard A50 coveralls are designed for short-life wear ...
Description:
Kleenguard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added ...