3M 4520 XL Green/White Disposable Coverall, XL

  • RS Stock No. 773-4488
  • Mfr. Part No. 4520 XL
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

3M™ Protective Coverall 4520

The 3M™ Protective Coverall 4520 range of coveralls are designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6).

Comfort Protective Coverall 4520
Innovative, lightweight material offering excellent breathability leading to improved comfort
Good protection against dusts and certain light liquid slashes
Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
Three-panel hood design for a better fit and compatibility with other PPE
Two-way zipper and storm flap with tape tabs for enhanced protection
Reinforced gusset
Low-linting properties and anti-static treatment on both sides

Standards

Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static - EN 1149-5:2008, Nuclear - EN 1073-2:2002 Class 1

Limited Life Workwear: 3M

Specifications
Attribute Value
Style Coverall
Gender Men
Chest Size 108 → 115cm
Length 179 → 187cm
Reusable/Disposable Disposable
Material Properties Anti-Static, Chemical & Liquid Resistant
Size XL
Material SMS Fabric
Closure Type Zipper
Knee Pad Pocket No
Colour Green/White
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 10.32
(exc. GST)
$ 11.87
(inc. GST)
units
Per unit
1 - 6
$10.32
7 - 14
$10.11
15 - 39
$9.95
40 +
$9.67
Related Products
The garments are manufactured from a unique, non-woven, ...
Description:
The garments are manufactured from a unique, non-woven, anti-static polyethylene material which is resistant to penetration by a wide range of chemicals and airborne particles. Elasticated wrists and ankles. Zip front. Available in white hooded version only.
MICROGARD 1800 standard coverall is complete with a ...
Description:
MICROGARD 1800 standard coverall is complete with a 3 piece hood and is elasticated at the wrists, waist and ankles. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 1800 is lightweight and made ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...
The 3M™ 4510 Protective Coverall is disposable and ...
Description:
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and ...