- RS Stock No.:
- 773-4491
- Mfr. Part No.:
- 4520 XXXL
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 773-4491
- Mfr. Part No.:
- 4520 XXXL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M™ Protective Coverall 4520
The 3M™ Protective Coverall 4520 range of coveralls are designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6).
Comfort Protective Coverall 4520
Innovative, lightweight material offering excellent breathability leading to improved comfort
Good protection against dusts and certain light liquid slashes
Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
Three-panel hood design for a better fit and compatibility with other PPE
Two-way zipper and storm flap with tape tabs for enhanced protection
Reinforced gusset
Low-linting properties and anti-static treatment on both sides
Innovative, lightweight material offering excellent breathability leading to improved comfort
Good protection against dusts and certain light liquid slashes
Elasticated waist and ankles for convenience and freedom of movement and knitted cuffs for extra comfort
Three-panel hood design for a better fit and compatibility with other PPE
Two-way zipper and storm flap with tape tabs for enhanced protection
Reinforced gusset
Low-linting properties and anti-static treatment on both sides
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Anti-static - EN 1149-5:2008, Nuclear - EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Material Properties | Anti-Static, Chemical & Liquid Resistant |
Colour | Green/White |
Style | Coverall |
Gender | Men |
Length | 194 → 200cm |
Chest Size | 124 → 132cm |
Material | SMS Fabric |