DuPont CP817/L White Disposable Coverall, L

  • RS Stock No. 918-5163
  • Mfr. Part No. CP817/L
  • Manufacturer DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KH
Product Details

DuPont Easysafe Coverall

DuPont Easysafe coverall is a new non-woven optimised fabric that ensures users are protected against type 5 particles and liquid splashes type6. This easysafe coverall is more robust than other microporous films and offers you more protection than similar SMS coveralls. When you are working in areas that are less demanding regarding protection easysafe gives you the protection and comfort you need. The coverall is hooded for complete protection including elasticated face, wrists waist, ankles and is also air and moisture vapour permeable.

FEATURES and BENEFITS:
2 piece hood
Nylon zipper
Elasticated stitched waist
Elasticated hood - cuffs and ankles
Air and moisture permeable
Yellow stitched seams
Light weight 180g
Optimised polyethylene non-woven
Category III Type 5 and type 6

PROTECTION:
DIN EN 20811
EN 1149-5

SUIT TESTING:
EN ISO 17491-4

Approvals

DIN EN 20811
EN 1149-5
EN ISO 17491-4

Specifications
Attribute Value
Style Coverall
Reusable/Disposable Disposable
Material Properties Anti-Static
Size L
Material PP
Closure Type Zipper
Colour White
85 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 14.43
(exc. GST)
$ 16.59
(inc. GST)
units
Per unit
1 - 6
$14.43
7 - 14
$13.71
15 - 39
$13.02
40 +
$12.36
Related Products
The garments are manufactured from a unique, non-woven, ...
Description:
The garments are manufactured from a unique, non-woven, anti-static polyethylene material which is resistant to penetration by a wide range of chemicals and airborne particles. Elasticated wrists and anklesZip frontAvailable in white hooded version only.
The 3M 4545 is made from extremely soft, ...
Description:
The 3M 4545 is made from extremely soft, lightweight, yet durable fabric which provides a good barrier to hazardous particles and limited liquid splash. Supplied in vacuum packaging. Type 5/6. Elasticated hood, ankles, and waist2 way zip with fully sealable ...
Made from Tyvek F high performance chemical barrier ...
Description:
Made from Tyvek F high performance chemical barrier materialColour: GreyAnti-staticProvides outstanding protection against: hazardous dusts and powders; organic and inorganic acids and bases; most organic solvents; blood and blood-borne pathogens; and certain chemicals in aerosol and spraySpecified seam ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...