- RS Stock No.:
- 918-5179
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-5179
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Budget Coveralls
These great value coveralls from RS are manufactured in polypropylene for excellent durability and strength.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
The coveralls are Cat 1 which are suitable for light personal protection and non-hazardous use only.
Features and Benefits
Ankles and cuffs are elasticated for extra protection
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations
Elasticated hood for total coverage
Suitable for non-hazardous use only, such as packing, cleaning and warehousing operations
Specifications
Attribute | Value |
---|---|
Size | S |
Material Properties | Light Protection from Dirt and Grease |
Colour | White |
Style | Coverall |
Gender | Unisex |
Material | PP |