Abus 50mm Titalium Key 96CSTI/50 Safety Padlock

  • RS Stock No. 122-2453
  • Mfr. Part No. 70263
  • Manufacturer ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

ABUS Padlock 96TI and 96CSTI Titalium

ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack

Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.

Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458

Note

Rated 8 out of 10 on the Abus protection system

Specifications
Attribute Value
Lock Type Key
Shackle Diameter 9.5mm
Shackle Length 23mm
Material Titalium
Body Width 50mm
Quantity Per Package 1
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 74.57
(exc. GST)
$ 85.76
(inc. GST)
units
Per unit
1 +
$74.57
Related Products
The ABUS Titanium 98TI padlock series comes with ...
Description:
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft. Solid lock body ...
Self-locking security padlocks available in 5 sizes, 20mm ...
Description:
Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width. Solid brass lock body3- or 5-pin tumbler mechanism. Anti-pick mushroom pins. Hardened steel shackle. Double bolt locking system (30mm upwards)Inner parts rust free.
Any number of locks from the same suite ...
Description:
Any number of locks from the same suite and of the same body width can be opened using the same key. Each lock supplied with two keys. Solid brass lock body5-pin tumbler mechanism. Anti-pick mushroom pins. Hardened steel shackle. Inner ...
High quality Titalium body & stainless steel shackle. ...
Description:
High quality Titalium body & stainless steel shackle. Maximum corrosion resistance. Rekeyable mechanism : Allows locks to be changed to new key6 Pin tumbler cylinder with anti-pick mushroom pins. Rustfree internal components : Durable security. Multiple site security. Close shackle ...