- RS Stock No.:
- 912-9191
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 912-9191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Film Unrollers
Features and Benefits
Models: 300WB and 450WB
Integral separator bar
Suitable for use with polythene lay-flat tubing.
Maximum Roll Width: 300 mm and 450 mm
Maximum Roll Diameter: 250 mm
Weight: 1.7 kg and 2.4 kg
Integral separator bar
Suitable for use with polythene lay-flat tubing.
Maximum Roll Width: 300 mm and 450 mm
Maximum Roll Diameter: 250 mm
Weight: 1.7 kg and 2.4 kg
Specifications
Attribute | Value |
---|---|
For Maximum Wrap Width | 300mm |