- RS Stock No.:
- 860-2976
- Mfr. Part No.:
- 1014232
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 860-2976
- Mfr. Part No.:
- 1014232
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pipeline markers, Roll, red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250
Suitable for indoor and outdoor use
External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm
Group 2 (steam)
Stick-on pipeline markers, unmarked
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
High temperature resistance
Specifications
Attribute | Value |
---|---|
Length | 52mm |
Width | 560mm |