- RS Stock No.:
- 177-1042
- Mfr. Part No.:
- 7KT9011
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 177-1042
- Mfr. Part No.:
- 7KT9011
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Siemens 7KT9011 Current Switch
The Siemens rail mount current switch 7KT9011 is a measuring selector switch. This is operated with a current transformer. It is used to measure current between the phases and the phase and neutral conductor.
Features and Benefits
Side by side mounting
Used with 6A AC ampere meter
Used with 6A AC ampere meter
Applications
Electric panels
Switching motors, capacitors and lights
Switching motors, capacitors and lights
Current switch for ammeter, AC 6 A
Certifications
IP20 rating
Specifications
Attribute | Value |
---|---|
Accessory Type | Current Switch |
For Use With | 6A AC Ampere Meter |