- RS Stock No.:
- 720-5167
- Mfr. Part No.:
- HSA50R05J
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-5167
- Mfr. Part No.:
- HSA50R05J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |