- RS Stock No.:
- 789-1109
- Mfr. Part No.:
- RPH100V470R0JB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 789-1109
- Mfr. Part No.:
- RPH100V470R0JB
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 100W |
Series | RPH100 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |