- RS Stock No.:
- 144-5666
- Mfr. Part No.:
- 473133
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 144-5666
- Mfr. Part No.:
- 473133
- Brand:
- Tork
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Being operable with one hand makes it easy to use
A reduced cross-contamination risk because users only touch what they use
The dispenser is made of Polycarbonate and therefore withstands the toughest environments
An improved overall hygiene due to easy cleaning
A reduced cross-contamination risk because users only touch what they use
The dispenser is made of Polycarbonate and therefore withstands the toughest environments
An improved overall hygiene due to easy cleaning
The Tork Reflex Centrefeed Dispenser, the ideal solution for professional environments where both hand and surface wiping are required. Featuring single-sheet dispensing, this system controls consumption by up to 37% when compared to the Tork®Centrefeed system.
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Colour | Blue |
Width | 252mm |
Depth | 240mm |
Height | 310mm |
Material | Plastic |