- RS Stock No.:
- 882-0310
- Mfr. Part No.:
- 750-881
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 882-0310
- Mfr. Part No.:
- 750-881
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Ethernet Switch
The Wago Ethernet controller connects Ethernet to the modular WAGO-I/O-system. It identifies the connected I/O modules and creates local process images. The images processed may include a mixed arrangement of analogue, digital or speciality modules. Analogue and speciality module data are sent via words and/or bytes
digital data is sent bit by bit. Two Ethernet interfaces and an integrated switch allow the Fieldbus to be wired in a line topology. This eliminates additional network devices, such as switches or hubs. It supports a wide variety of standard Ethernet protocols for easy integration into IT environments.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to the type of signal.
Do not forget to order the end module.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to the type of signal.
Do not forget to order the end module.
Features and Benefits
Auto negotiation
Integrated switch
Baud rate is 10/100 Mbit/s
DIP switch for configuration
Card slot for SD and SDHC up to 32GB
Wire connection via cage clamp connectors
Power supply is 24VDC
Remote I/O modular system for all functions
Communication with PC
Colour codes according to the type of signal
Integrated switch
Baud rate is 10/100 Mbit/s
DIP switch for configuration
Card slot for SD and SDHC up to 32GB
Wire connection via cage clamp connectors
Power supply is 24VDC
Remote I/O modular system for all functions
Communication with PC
Colour codes according to the type of signal
Applications
Industrial
Building automation
Building automation
Certifications
CE
IEC 61131-2
IP20 rated
IEC 61131-2
IP20 rated