Siemens Access Point 3 x

  • RS Stock No. 666-5280
  • Mfr. Part No. 6GK5786-2AA60-6AB0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

W-786-2RR — Access Point

SCALANCE access points with two built-in radio interfaces
For installing Industrial Wireless LAN (IWLAN) radio networks with iPCF
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors

Specifications
Attribute Value
Number of Inputs 3
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 4,582.09
(exc. GST)
$ 5,269.40
(inc. GST)
units
Per unit
1 +
$4,582.09
Related Products
Professional range of GX series EtherCAT junction slaves ...
Description:
Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening ...
Logo CMR2040 Communication Module for Connect. Logo 8 ...
Description:
Logo CMR2040 Communication Module for Connect. Logo 8 to LTE Net 1 RJ45 Port for Ind. Ethernet-Connection to Logo 8, 2xdi, 2xdo, Read/Write-Access to Logo-Variables, SMS Send/Receive, Email Send, Position Recognize. GPS, Time Syn./Forwarding with Real Time Clock, Config./DIAG.PER Web-Interface, ...
SCALANCE XB004-1LDG unmanaged Industrial Ethernet Switch for 10/100/1000 ...
Description:
SCALANCE XB004-1LDG unmanaged Industrial Ethernet Switch for 10/100/1000 Mbit/s, for setting up small star and line topologies, LED diagnostics, 24 V DC power supply, with 4x 10/100/1000 Mbit/s RJ45 Ports electrical and 1 x 1000 Mbit/s SC port optical (single-mode, ...
SCALANCE XB008 Unmanaged Industrial Ethernet Switch for 10/100 ...
Description:
SCALANCE XB008 Unmanaged Industrial Ethernet Switch for 10/100 Mbit/s for setting up small star and line topologies, LED diagnostics, 24 V AC/DC power supply, with 8x 10/100 Mbit/s twisted pair ports with RJ45 sockets.