1924464-1 TE Connectivity AMPSEAL 16 Female Crimp Terminal Contact 18AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts

1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Gender Female
For Use With AMPSEAL 16 Connector Housing
Series AMPSEAL 16
Minimum Wire Size mm² 0.5mm²
Termination Method Crimp
Maximum Wire Size mm² 0.75mm²
Minimum Wire Size AWG 20AWG
Contact Plating Gold
Maximum Wire Size AWG 18AWG
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
On back order for despatch 20/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 4000
$ 2,486.00
(exc. GST)
$ 2,858.90
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$2,486.00
$0.622
*price indicative