- RS Stock No.:
- 166-0650
- Mfr. Part No.:
- DF62-30SCFA
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 166-0650
- Mfr. Part No.:
- DF62-30SCFA
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 2mm DF62 Series Crimp Contacts
A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
2.2mm Wire to wire, Hirose DF62 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF62 Connector Housing |
Series | DF62 |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 1A |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +105°C |