- RS Stock No.:
- 669-3210
- Mfr. Part No.:
- 163090-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-3210
- Mfr. Part No.:
- 163090-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Type III+ |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.2 mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26 AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 24 AWG |