172952-1401 - Molex Female Connector Housing - Micro-Fit TPA, 3mm Pitch, 14 Way, 2 Row

  • RS Stock No. 136-8813
  • Mfr. Part No. 172952-1401
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Micro-Fit TPA 3.0 mm Crimp Receptacle Housings

Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs

Features and Benefits

• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs

Product Application Information

These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices

Note

The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Number of Contacts 14
Number of Rows 2
Pitch 3mm
Gender Female
Mounting Type Cable Mount
Series Micro-Fit TPA
For Use With Micro-Fit 3.0 Female Crimp Terminal 43030, Micro-Fit RMF Reduced Mating Force 46235
Body Orientation Straight
Length 21.85mm
Housing Material Nylon
800 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 400)
$ 0.969
(exc. GST)
$ 1.114
(inc. GST)
units
Per unit
Per Bag*
400 - 800
$0.969
$387.60
1200 - 1600
$0.892
$356.80
2000 +
$0.826
$330.40
*price indicative
Related Products
3.00mm pitch Micro-Fit 3.0 series wire to wire ...
Description:
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to ...
Sabre power connector crimp housings with a 7.5mm ...
Description:
Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and ...
Molex MX150L industrial sealed MX150L receptacle connectors with ...
Description:
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings ...
3191 series 6.71mm pitch receptacle housings that accept ...
Description:
3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are ...