505605-1200 - Molex Male Connector Housing - CP-3.3, 3.3mm Pitch, 12 Way, 2 Row

  • RS Stock No. 150-4137
  • Mfr. Part No. 505605-1200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Inertial lock on receptacle housing (505605)
Ensures complete, low-insertion-force locking provides a tactile and audible ’click’ when mated

CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Polarized, Positive Inertia Lock, 12 Circuits, Natural

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 2
Pitch 3.3mm
Gender Male
Mounting Type Cable Mount
Series CP-3.3
For Use With 50397 Receptacle Crimp Terminal, 504695 Terminal Retainer, 505607 Receptacle Crimp Terminal
Body Orientation Straight
Length 23.1mm
Width 24.4mm
Housing Material Nylon
Discontinued product
Related Products
3.00mm pitch Micro-Fit 3.0 series wire to wire ...
Description:
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to ...
Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp ...
Description:
Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp Terminal 43031.
Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, ...
Description:
Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, Low-Halogen Since Inception, Black.
Minitek® Pwr 3.0 High Current Connector (HCC) is ...
Description:
Minitek® Pwr 3.0 High Current Connector (HCC) is designed for power applications with current rating up to 12A per contact and wire gauge range from 20 to 16AWG for Wire-to-Wire and Wire-to-Board applications. It is available in 2 to 24 ...