- RS Stock No.:
- 164-4042
- Mfr. Part No.:
- 2132189-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4042
- Mfr. Part No.:
- 2132189-5
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SL-156 3.96mm Retainer Housings with TPA Device
Wire to board SL-156 single row 3.96mm pitch receptacle style retainer housings made from UL 94V-0 nylon with terminal position assurance (TPA) in the form of a locking ramp and polarization tabs. For suitable contacts see stock numbers 718-6930 and 660-6039 typically, a keying plug is also available (see stock number 718-7191). These SL-156 receptacle housings are compatible with SL-156 and MTA-156 board headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Tyco AMP CST 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3.962mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | SL .156 Contact |
Body Orientation | Straight |
Length | 47.549mm |
Width | 16.764mm |
Housing Material | Nylon |