- RS Stock No.:
- 175-1720
- Mfr. Part No.:
- 245132-0899
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 175-1720
- Mfr. Part No.:
- 245132-0899
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 8 Circuits, Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | 245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings |
Body Orientation | Straight |
Length | 50mm |
Width | 10.5mm |
Housing Material | Nylon, PBT |