19-09-1032 - Molex Female Connector Housing - STANDARD .093", 6.3mm Pitch, 3 Way, 1 Row

  • RS Stock No. 670-0157
  • Mfr. Part No. 19-09-1032
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 1991 Series

1991 series 6.3mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket plug housings - stock number 670-0179 typically
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 6.3mm
Gender Female
Mounting Type Panel Mount
Series STANDARD .093"
For Use With 2.36 mm Dia. 0.093 in Pin & Socket Receptacle
Body Orientation Straight
Width 7.49mm
Housing Material Nylon
10 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.518
$ 0.466
(exc. GST)
$ 0.536
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$0.466
$4.66
200 - 740
$0.448
$4.48
750 - 2990
$0.434
$4.34
3000 - 5990
$0.417
$4.17
6000 +
$0.407
$4.07
*price indicative
Packaging Options:
Related Products
Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, ...
Description:
Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, Low-Halogen Since Inception, Black.
Single row non latching housing. Polarising pins (see ...
Description:
Single row non latching housing. Polarising pins (see stock no. 360-6853) also available.
A range of Series 43645 and 43640 Micro. ...
Description:
A range of Series 43645 and 43640 Micro. Fit 3.0 Housings for wire-to-wire or wire-to-board connections.Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.For Series 43650 Headers see stock number 670-2125 typical. • 3.0 mm ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.