- RS Stock No.:
- 770-9060
- Mfr. Part No.:
- 10136-5212 PL
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 770-9060
- Mfr. Part No.:
- 10136-5212 PL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Bodied 90° Panel Mount PCB Plugs (MDR)
These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.
Features and Benefits
Wiper-on-wiper contact for reliable repetitive plugging
Rugged die cast metal case construction
Screw lockdown for reliable PCB retention
Interface latch design for connection stability
Rugged die cast metal case construction
Screw lockdown for reliable PCB retention
Interface latch design for connection stability
Available in this range:
101xx-7xxx: Reverse D-sub
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Current Rating | 1A |
Housing Material | Zinc Alloy |
Length | 43.5mm |
Width | 16.5mm |
Depth | 9.7mm |
Series | MDR 102 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Dimensions | 43.5 x 16.5 x 9.7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |