TE Connectivity, 871 Locking Clip for use with Cable Assembly
- RS Stock No.:
- 678-513
- Mfr. Part No.:
- 87132-2
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
$611.62
(exc. GST)
$703.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $611.62 | $12.232 |
*price indicative
- RS Stock No.:
- 678-513
- Mfr. Part No.:
- 87132-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Locking Clip | |
| Product Type | Locking Clip | |
| For Use With | Cable Assembly | |
| Series | 871 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Locking Clip | ||
Product Type Locking Clip | ||
For Use With Cable Assembly | ||
Series 871 | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Locking clip housing designed for wire-to-board connections, featuring a Compact size with a 2.54 mm centreline pitch. It offers high insulation resistance, making it suitable for both power and signal applications. Constructed from Durable glass filled polyester, this housing supports right end open housing configuration.
UL flammability rating of UL94V 2
10 position with 2 row configuration
RoHS compliant
Related links
- TE Connectivity, C42334A Locking Tray for use with DIN 41612 Connector
- TE Connectivity Cable Housing & Locking Tray for use with 622 Series RP618
- Wieland, GST18 Locking Clip for use with Cable-to-Cable Connector GST18i3-5
- TE Connectivity, MULTIGIG RT Guide Pin for use with MULTIGIG RT
- TE Connectivity, Multi-Gig Guide Pin for use with MultiGig Modules
- TE Connectivity, Multi-Gig Cap Screw for use with 1410946 Series
- TE Connectivity, M Guide Pin for use with Rectangular Connector
- TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
