TE Connectivity, ATCA Module for use with Connector Hardware
- RS Stock No.:
- 798-766
- Mfr. Part No.:
- 1-1469388-1
- Brand:
- TE Connectivity
N
Subtotal (1 tray of 50 units)*
$821.91
(exc. GST)
$945.20
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 798-766
- Mfr. Part No.:
- 1-1469388-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Module | |
| Product Type | Guide Pin | |
| For Use With | Connector Hardware | |
| Series | ATCA | |
| Colour | Silver | |
| Material | Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Module | ||
Product Type Guide Pin | ||
For Use With Connector Hardware | ||
Series ATCA | ||
Colour Silver | ||
Material Zinc Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for seamless connectivity, enabling efficient signal transmission across various applications. Its robust construction ensures durability and reliability in performance, catering to diverse electronic needs.
Robust design ensures long-lasting performance in demanding environments
Supports high-speed data transfer, enhancing overall system efficiency
Compact size allows for easy integration into space-constrained applications
Versatile compatibility with multiple devices, promoting flexibility in usage
Related links
- TE Connectivity, ATCA Guide Socket Module for use with Module
- TE Connectivity, ATCA Guide for use with ATCA Power Connector
- TE Connectivity Guide
- TE Connectivity, Eurocard Keying Kit for use with PCB Connector
- TE Connectivity, AMP Guide Pin for use with 20 Position High Voltage Connectors
- TE Connectivity, UPM Guide Pin for use with Backplane
- TE Connectivity, 664 Guide Pin for use with End Cap
- TE Connectivity, AMP-HDI Guide for use with Headerand Receptacle
