TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 161-5194
- Mfr. Part No.:
- 282825-8
- Brand:
- TE Connectivity
In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$4.132
(exc. GST)
$4.752
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $4.132 | $413.20 |
500 + | $3.719 | $371.90 |
*price indicative |
- RS Stock No.:
- 161-5194
- Mfr. Part No.:
- 282825-8
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A
Approvals
UL (E 60677); CSA (007189A)
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |