Stelvio Kontek 472 Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-3098
- Mfr. Part No.:
- 4720369140470
- Brand:
- Stelvio Kontek
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-3098
- Mfr. Part No.:
- 4720369140470
- Brand:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
Divisible Strip Headers - Selective Gold
Single or double row strips
Available in straight or elbow versions
Strips divisible to the desired length
Rated at 4A/1000V
Flammability rating UL94 V-0
Mates with the MINICOM socket
Available in straight or elbow versions
Strips divisible to the desired length
Rated at 4A/1000V
Flammability rating UL94 V-0
Mates with the MINICOM socket
Standards
HE14, CEI603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Series | 472 |
Pitch | 2.54mm |
Number of Contacts | 40 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 4.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 5.8mm |
Voltage Rating | 1.0 kV |