- RS Stock No.:
- 602-7950
- Mfr. Part No.:
- F31FSS-04V-KX
- Brand:
- JST
580 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.288
(exc. GST)
$4.931
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $4.288 | $42.88 |
250 - 990 | $4.173 | $41.73 |
1000 - 2490 | $4.069 | $40.69 |
2500 + | $3.974 | $39.74 |
*price indicative |
- RS Stock No.:
- 602-7950
- Mfr. Part No.:
- F31FSS-04V-KX
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Female |
Body Orientation | Straight |