- RS Stock No.:
- 688-1464
- Mfr. Part No.:
- XARR-07V
- Brand:
- JST
460 in Global stock for delivery within 5 working day (+3 days for regional areas).
610 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 10)
$0.438
(exc. GST)
$0.504
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $0.438 | $4.38 |
130 - 240 | $0.431 | $4.31 |
250 + | $0.421 | $4.21 |
*price indicative |
- RS Stock No.:
- 688-1464
- Mfr. Part No.:
- XARR-07V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XA Series Receptacle Housing with Panel Locks
The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).
Features & Benefits
Possible to mate with the existing XA sockets
Inner type contact lance
Mountable on variety of panels
Secondary retainer
Secure lock construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |