- RS Stock No.:
- 702-4665
- Mfr. Part No.:
- 813-SS-006-30-007191
- Brand:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-4665
- Mfr. Part No.:
- 813-SS-006-30-007191
- Brand:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm DIL Spring-Loaded Contacts, Surface Mount Pad
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.
The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm
Note
For counterpart SMT DIL Pad Connectors see stock number 702-0420 typical
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.5A |
Voltage Rating | 100 V ac, 150 V dc |
Gender | Male |