- RS Stock No.:
- 790-1004
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.062
(exc. GST)
$2.371
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1870 | $2.062 | $10.31 |
1875 - 6245 | $2.00 | $10.00 |
6250 - 12495 | $1.936 | $9.68 |
12500 - 24995 | $1.898 | $9.49 |
25000 + | $1.858 | $9.29 |
*price indicative |
- RS Stock No.:
- 790-1004
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 300.0 V |