- RS Stock No.:
- 874-4966
- Brand:
- RS PRO
On back order for despatch 08/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.055
(exc. GST)
$2.363
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.055 | $20.55 |
100 - 990 | $1.994 | $19.94 |
1000 - 2490 | $1.931 | $19.31 |
2500 - 4990 | $1.89 | $18.90 |
5000 + | $1.85 | $18.50 |
*price indicative |
- RS Stock No.:
- 874-4966
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount PCB Terminal Block Headers with Screw Flanges
Vertical mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |