- RS Stock No.:
- 874-5269
- Brand:
- RS PRO
80 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.596
(exc. GST)
$0.685
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.596 | $5.96 |
100 - 990 | $0.579 | $5.79 |
1000 - 2490 | $0.561 | $5.61 |
2500 - 4990 | $0.549 | $5.49 |
5000 + | $0.539 | $5.39 |
*price indicative |
- RS Stock No.:
- 874-5269
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical Mount Terminal Block Header with Screw Flange
Vertical mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |