- RS Stock No.:
- 897-1127
- Brand:
- RS PRO
620 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.855
(exc. GST)
$2.133
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.855 | $18.55 |
20 - 90 | $1.797 | $17.97 |
100 - 240 | $1.742 | $17.42 |
250 - 1240 | $1.704 | $17.04 |
1250 + | $1.404 | $14.04 |
*price indicative |
- RS Stock No.:
- 897-1127
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |