Preci-Dip 2.54mm 7 Way 1 Row Right Angle Surface Mount Male Multiway Connector

  • RS Stock No. 702-5144P
  • Mfr. Part No. 8MM-11-0007-02-131191
  • Manufacturer Preci-Dip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Note

For counterpart spring-loaded SIL connectors see stock number 701-9947 (through hole) or 702-0234 (SMD) or 702-5015 (parallel SMD) typical.
For counterpart spring-loaded DIL connectors see 702-4476 (SMD) or 702-0301 (through hole) typical.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Specifications
Attribute Value
Number of Contacts 7
Pitch 2.54mm
Number of Rows 1
Gender Male
Mounting Type Surface Mount
Body Orientation Right Angle
Height 2.44mm
Termination Method Solder
Current Rating 3.5A
Contact Plating Gold
Housing Material Glass Fibre Reinforced PET
Contact Material Brass
Voltage Rating 100 V ac, 150 V dc
1724 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$ 4.67
(exc. GST)
$ 5.37
(inc. GST)
units
Per unit
25 - 74
$4.67
75 - 199
$4.42
200 - 399
$4.28
400 +
$4.18
Packaging Options:
Related Products
Berg. Stik 2.54 mm standard unshrouded PCB pin ...
Description:
Berg. Stik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of ...
PS-MIL series 2.54 mm header connectors that conform ...
Description:
PS-MIL series 2.54 mm header connectors that conform to MIL-DTL-83503 standard. These PS-MIL series PCB header connectors mate with PS-MIL Series 2.54 mm flat ribbon cable IDC cable sockets for use in wire to board applications. The housings of these ...
PS-MIL series 2.54 mm header connectors that conform ...
Description:
PS-MIL series 2.54 mm header connectors that conform to MIL-DTL-83503 standard. These PS-MIL series PCB header connectors mate with PS-MIL Series 2.54 mm flat ribbon cable IDC cable sockets for use in wire to board applications. The housings of these ...
WR-PHD series PCB mount pin header connectors with ...
Description:
WR-PHD series PCB mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.