Molex KK Series 3002 Series Number 5.08mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 167-1836
  • Mfr. Part No. 10-10-1043
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

PCB Sockets

A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.

Approvals

(E29179), CSA (LR19980)

Approvals

UL (E29179); CSA (LR19980)

5.08mm Molex KK Range

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 5.08mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 7A
Voltage Rating 250 V
Series KK
Contact Material Phosphor Bronze
Series Number 3002
On back order for despatch 02/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$ 1.521
(exc. GST)
$ 1.749
(inc. GST)
units
Per unit
Per Tray*
90 +
$1.521
$136.89
*price indicative
Related Products
A range of Headers from Harwins' Datamate J-Tek ...
Description:
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts. M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have JackscrewsM80-510 and M80-540 have Board MountsM80-512 and M80-542 have Jackscrews and Board MountsM80-400, ...
A range of 1.00mm Pitch Mezzanine IEEE 1386 ...
Description:
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications. Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards. Suitable for LAN, WAN, telecommunication, ...
The Molex KK 254 PC Board Receptacle provides ...
Description:
The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of ...
The SEARAY board-to-board connector is designed for computer, ...
Description:
The SEARAY board-to-board connector is designed for computer, networking, telecom, storage and general market applications with high pin-count devices or memory modules that are mounted on mezzanine or module PC Boards (PCBs). Data rates up to 10 Gbps. Solder charge ...