Hirose ER8 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 175-0241
- Mfr. Part No.:
- ER8-30S-0.8SV-5H
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0241
- Mfr. Part No.:
- ER8-30S-0.8SV-5H
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Stacking Height | 5mm |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 300 V |
Series | ER8 |
Contact Material | Copper |
Contact Plating | Gold |