Molex KK Series 3002 Series Number 5.08mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 250-3961
  • Mfr. Part No. 10-10-1043
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PCB Sockets

A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.

Approvals

(E29179), CSA (LR19980)

//media.rs-online.com/t_line/L250394-01.gif

Approvals

UL (E29179); CSA (LR19980)

5.08mm Molex KK Range

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 5.08mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 7A
Voltage Rating 250 V
Series KK
Contact Material Phosphor Bronze
Series Number 3002
On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$ 1.914
(exc. GST)
$ 2.201
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$1.914
$9.57
100 - 370
$1.784
$8.92
375 - 1495
$1.60
$8.00
1500 - 2995
$1.322
$6.61
3000 +
$1.274
$6.37
*price indicative
Packaging Options:
Related Products
M20 series 2.54mm closed top jumper sockets or ...
Description:
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement ...
A range of Commercial Mate-N-Lok Right Angle PCB ...
Description:
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, ...
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...
The Molex KK 254 PC Board Receptacle provides ...
Description:
The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of ...