Molex KK 254 Series 44812 Series Number 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 486-9881
  • Mfr. Part No. 44812-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.54mm KK Low Profile 44812 Series

The Molex KK 254 PC Board Receptacle provides an overall 50% reduction in height compared to the standard KK connector. This low profile high temperature nylon low-profile KK 254 PC Board Receptacle also provides an increased current carrying capacity of 5A per way. The KK 254 PC Board Receptacle combines a top and bottom connector entry in one connector.

Compact 4.5mm height and closer board stacking
Operating temperature to +105°C
Surface mount compatible
Will retrofit existing standard KK 2.54mm bottom entry PCB layouts

Approvals

CSA certified for Canada and US

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 5A
Voltage Rating 250 V
Series KK 254
Contact Material Brass Alloy
Series Number 44812
1485 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 4.14
(exc. GST)
$ 4.76
(inc. GST)
units
Per unit
Per Pack*
5 - 95
$4.14
$20.70
100 - 370
$4.04
$20.20
375 - 1495
$3.828
$19.14
1500 - 2995
$3.71
$18.55
3000 +
$3.622
$18.11
*price indicative
Packaging Options:
Related Products
Harting DIN 41612 Type C backplane signal connectors ...
Description:
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...
MINICOM low profile breakaway PCB socket connectors with ...
Description:
MINICOM low profile breakaway PCB socket connectors with a tapered entry design for easy pin insertion and specially shaped contacts to prevent solder wicking. These MINICOM low profile breakaway PCB sockets have black GF UL94V-0 high temperature thermoplastic housings enabling ...
The Dubox Board to Board Low Profile SMT ...
Description:
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the ...
From Samtec, these ESQ series are elevated stackthrough ...
Description:
From Samtec, these ESQ series are elevated stackthrough or 'self nesting' PC/104 sockets with a 2.54mm pitch that offer an easy and efficient way to accommodate multi-way board to board connections. These ESQ series PC/104 double row sockets have black ...