E-TEC DIS Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 549-4999
- Mfr. Part No.:
- DIS-280-S001-95
- Brand:
- E-TEC
Discontinued product
- RS Stock No.:
- 549-4999
- Mfr. Part No.:
- DIS-280-S001-95
- Brand:
- E-TEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Double-row divisible strip
This strip has two 40-contact rows and a pitch of 2.54 mm. It is designed for use with SIL components.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Wire to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Series | DIS |