Molex CLIK-MATE Series 502382 Series Number 1.25mm Pitch 4 Way 1 Row Straight PCB Socket, Surface Mount

  • RS Stock No. 660-1050
  • Mfr. Part No. 502382-0470
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

1.25mm Vertical PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 1.25mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1A
Voltage Rating 50 V ac/dc
Series CLIK-Mate
Contact Material Copper Alloy
Series Number 502382
Discontinued product
Related Products
This solder tail socket strip features high retention, ...
Description:
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to ...
The Dubox Board to Board Low Profile SMT ...
Description:
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the ...
DF9 Series board to board header and socket ...
Description:
DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal ...
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...