Molex KK 254 Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 670-2991
- Mfr. Part No.:
- 22-17-2057
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 670-2991
- Mfr. Part No.:
- 22-17-2057
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KK PC Board Connectors, Bottom Entry Sockets, 4455 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | KK 254 |
Contact Material | Brass |
Series Number | 4455 |