Amphenol Communications Solutions Straight Surface Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 673-7395
- Mfr. Part No.:
- 91601-303LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 673-7395
- Mfr. Part No.:
- 91601-303LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
91601-3xxLF: SMT, Single Row, Top Entry
Note
For Mating Headers see stock number
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Voltage Rating | 1 kV ac |
Contact Material | Bronze |