Preci-Dip 410 Series Straight PCB Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 702-3022
- Mfr. Part No.:
- 410-87-214-01-640101
- Brand:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-3022
- Mfr. Part No.:
- 410-87-214-01-640101
- Brand:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Through Hole connectors are Standoff type with a Pin length of 3.2 mm
The SMD mounting connectors are Gull-Wing type
Standards
UL 94V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 100 V ac, 150 V dc |
Series | 410 |
Contact Material | Beryllium Copper |