Samtec TLE Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 765-6089
- Mfr. Part No.:
- TLE-106-01-G-DV
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 765-6089
- Mfr. Part No.:
- TLE-106-01-G-DV
- Brand:
- Samtec
Legislation and Compliance
Product Details
TLE Series Reilable Socket Strip
These TLE Series of 2 mm pitch Board to Board SMT, Dual Row, Reliable Socket Strips from Samtec feature Tiger Beam Contacts with 0.25 μm Gold plating on the contact area and on the PCB tails. This range of TLE Series of 2 mm pitch Board-to-Board SMT, Dual Row, Reliable Socket Strips have a 2 mm pitch between rows. The above board height of the TLE Series of 2 mm pitch Board-to-Board, Dual Row, SMT, Reliable Socket Strip is 4.5 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Temperature Range: -55 → 125 °C
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | TLE |
Contact Material | Bronze |