Samtec SFML Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 767-9149
- Mfr. Part No.:
- SFML-125-T1-S-D
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-9149
- Mfr. Part No.:
- SFML-125-T1-S-D
- Brand:
- Samtec
Legislation and Compliance
Product Details
Through-Hole Sockets with Locks - SFML Series
The Board-to-Board SFML Series from samtec are a 1.27 mm pitch, dual row, Through-Hole Socket Strip with Locks and a body height of 4.57 mm. This Board to Board range of SFML Series 1.27 mm pitch, Through-Hole Sockets with Locks have Tiger Eye or Tiger Eye Lite 0.25 μm Gold plated contacts and Tin plated tails.
Tiger Eye contacts are a multi finger design in Be Copper which is ideal for high reliability and high mating cycle applications. The Tiger Eye Lite version contact is Phosphor Bronze and is ideal for high reliability applications.
Operating temperature -55 to 125° C
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 350 V ac |
Series | SFML |
Contact Material | Phosphor Bronze |