WAGO 257 Series PCB Connector, 3-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 70 units)*

$254.40

(exc. GST)

$292.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$254.40$3.634

*price indicative

RS Stock No.:
225-178
Mfr. Part No.:
257-453
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block redefines convenience and reliability in electrical connections. Designed for premium performance, it features push button actuation, which simplifies wiring operations, making it an ideal choice for field installations. The terminal block accommodates various conductor sizes and boasts an innovative CAGE CLAMP connection technology that ensures secure and resilient connections.

Accommodates a range of conductor sizes for versatile applications
Lightweight construction promotes easy handling and installation
Rated for high surge voltages ensuring safety and performance
Ideal for both metric and inch pin spacing configurations
Prevents pollution with a robust pollution degree rating
Ex approval versions available for stringent safety standards

Related links